Toshiba 15V 200mA, Dual Schottky Diode, 3-Pin SOT-323 1SS378(F)
- RS Stock No.:
- 362-478
- Mfr. Part No.:
- 1SS378(F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.50
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,780 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.35 | $3.50 |
| 20 - 40 | $0.34 | $3.40 |
| 50 - 90 | $0.331 | $3.31 |
| 100 + | $0.321 | $3.21 |
*price indicative
- RS Stock No.:
- 362-478
- Mfr. Part No.:
- 1SS378(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0362452
- Mfr. Part No. 1SS370(F)
Each (In a Pack of 10)
$0.255
- RS Stock No. 8267683
- Mfr. Part No. RB715FT106
Each (In a Pack of 60)
$0.364
- RS Stock No. 7560512
- Mfr. Part No. CRS09(T5L,TEMQ)
Each (In a Pack of 10)
$0.30
- RS Stock No. 5405781
- Mfr. Part No. 1SS294(F)
Each (In a Pack of 5)
$0.20
Related links
- Toshiba 15V 200mA 3-Pin SOT-346 1SS377(F)
- Infineon 30V 200mA 3-Pin SOT-323 BAT5405WH6327XTSA1
- Infineon 30V 200mA 3-Pin SOT-323 BAT5406WH6327XTSA1
- onsemi 30V 200mA 3-Pin SOT-323 BAT54AWT1G
- Infineon 85V 200mA 3-Pin SOT-323 BAV70WH6327XTSA1
- onsemi 30V 200mA 3-Pin SOT-23 BAT54S
- ROHM 40V 30mA 3-Pin SOT-323 RB715FT106
- Toshiba 250V 300mA 3-Pin SOT-323 1SS370(F)









