Infineon 30V 200mA, Dual Schottky Diode, 3-Pin SOT-323 BAT5406WH6327XTSA1
- RS Stock No.:
- 857-8056
- Mfr. Part No.:
- BAT5406WH6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8056
- Mfr. Part No.:
- BAT5406WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 800mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 5ns | |
| Peak Non-Repetitive Forward Surge Current | 600mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Common Anode | ||
Rectifier Type Fast Recovery | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 800mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 5ns | ||
Peak Non-Repetitive Forward Surge Current 600mA | ||
Related links
- Infineon 30V 200mA 3-Pin SOT-323 BAT5405WH6327XTSA1
- onsemi 30V 200mA 3-Pin SOT-323 BAT54AWT1G
- onsemi 30V 200mA 3-Pin SOT-23 BAT54S
- Toshiba 15V 200mA 3-Pin SOT-323 1SS378(F)
- Toshiba 15V 200mA 3-Pin SOT-346 1SS377(F)
- Infineon 85V 200mA 3-Pin SOT-323 BAV70WH6327XTSA1
- ROHM 40V 30mA 3-Pin SOT-323 RB715FT106
- Infineon 30V 200mA 2-Pin TSLP BAT5402LRHE6327XTSA1
