ROHM 40V 3A, Schottky Diode, 2-Pin SOD-106 RB051L-40TE25
- RS Stock No.:
- 263-6897
- Mfr. Part No.:
- RB051L-40TE25
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.20
View bulk pricing optionsSubtotal (1 unit)*
$0.69
(exc. GST)
$0.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,182 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.69 | - |
| 10 - 49 | $0.67 | $0.20 |
| 50 - 99 | $0.65 | $2.00 |
| 100 - 249 | $0.63 | $6.00 |
| 250 + | $0.61 | $20.00 |
*price indicative
- RS Stock No.:
- 263-6897
- Mfr. Part No.:
- RB051L-40TE25
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- RS Stock No. 1333237
- Mfr. Part No. RB162MM-40TR
Each (In a Pack of 50)
$0.319
- RS Stock No. 8267683
- Mfr. Part No. RB715FT106
Each (In a Pack of 60)
$0.364
- RS Stock No. 5432519
- Mfr. Part No. VS-10MQ060-M3/5AT
Each (In a Pack of 10)
$0.129
- RS Stock No. 7560512
- Mfr. Part No. CRS09(T5L,TEMQ)
Each (In a Pack of 10)
$0.30
Related links
- ROHM 40V 3A 2-Pin PMDTM, SOD-128 RB056LAM-40TR
- ROHM 40V 3A 2-Pin SOD128 RBR3LAM40BTR
- onsemi 40V 3A 2-Pin DO-214AC NRVBA340T3G
- ROHM 40 V 2 A Diode 2-Pin SOD-106 RB060L-40TE25
- ROHM 40V 1A 2-Pin SOD-123FL RB162MM-40TR
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 40V 100mA 2-Pin SOD-323FL RB540VM-40TE-17
- ROHM 30V 3A 2-Pin DO-214AC, PMDS RB055L-30TE25








