ROHM 50 V 500 mA Diode 2-Pin RB400VA-50TR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
826-7573
Mfr. Part No.:
RB400VA-50TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface Mount

Product Type

Diode

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Single

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

3A

Peak Reverse Current Ir

50μA

Maximum Operating Temperature

125°C

Width

1.3mm

Height

600μm

Length

1.9mm

COO (Country of Origin):
TH

Schottky Barrier Diodes, up to 900mA, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy