ROHM 20 V 3 A Diode 2-Pin SOD-123 RB051M-2YTR
- RS Stock No.:
- 752-6007
- Mfr. Part No.:
- RB051M-2YTR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.90
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 170 left, ready to ship from another location
- Final 1,840 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.59 | $5.90 |
| 20 - 90 | $0.58 | $5.80 |
| 100 - 190 | $0.57 | $5.70 |
| 200 + | $0.561 | $5.61 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$39.80
(exc. GST)
$43.78
(inc. GST)
- RS Stock No.:
- 752-6007
- Mfr. Part No.:
- RB051M-2YTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 900μA | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Width | 1.6mm | |
| Length | 2.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 900μA | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Width 1.6mm | ||
Length 2.6mm | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 20 V 3 A Diode Schottky 2-Pin SOD-123 RB051MM-2YTR
- ROHM 30V 1.5A 2-Pin SOD-123 RB070M-30TR
- ROHM 90 V 1 A Diode 2-Pin SOD-123 RB160M-90TR
- ROHM Diode 2-Pin SOD-128 RBR3LAM40CTR
- ROHM Diode 2-Pin SOD-106 RF201L4STE25
- ROHM Diode 2-Pin SOD-128 RB088LAM150TR
- ROHM Diode 2-Pin SOD-128 RBR3LAM40ATR
- ROHM Diode 2-Pin SOD-128 RB058LAM150TR
