The Festo Sealing ring is a versatile product suitable for various applications. With a pneumatic connection size of M5, this sealing ring is designed to operate on compressed air to ISO 8573-1:2010 standards. It is also suitable for use with food applications as per the supplementary material information.
Optional mounting position for flexibility in installation Lubricated operation possible for smooth functionality PVDF material seals for durability and longevity RoHS compliant materials for eco friendly usage