ROHM 40 V 3 A Diode 2-Pin SOD-128 RBR3LAM40CTR
- RS Stock No.:
- 133-3265
- Mfr. Part No.:
- RBR3LAM40CTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-3265
- Mfr. Part No.:
- RBR3LAM40CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface Mount | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Height | 950μm | |
| Length | 3.7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface Mount | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Height 950μm | ||
Length 3.7mm | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM Diode 2-Pin SOD-128 RB088LAM150TR
- ROHM Diode 2-Pin SOD-128 RB058LAM150TR
- ROHM Diode 2-Pin SOD-128 RBR3LAM40ATR
- ROHM Diode Fast Recovery 2-Pin SOD-128 RF101LAM2STR
- ROHM Diode 2-Pin SOD-106 RF201L4STE25
- ROHM Diode 2-Pin SOD-123 RB051M-2YTR
- ROHM Diode, 2-Pin SOD-323 1SS380TE-17
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
