ROHM 40 V 3 A Diode 2-Pin SOD-128 RBR3LAM40ATR
- RS Stock No.:
- 171-4983
- Mfr. Part No.:
- RBR3LAM40ATR
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.70
(exc. GST)
$24.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.454 | $22.70 |
| 250 - 450 | $0.446 | $22.30 |
| 500 - 950 | $0.438 | $21.90 |
| 1000 - 1450 | $0.43 | $21.50 |
| 1500 + | $0.422 | $21.10 |
*price indicative
- RS Stock No.:
- 171-4983
- Mfr. Part No.:
- RBR3LAM40ATR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface Mount | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.7mm | |
| Height | 1.05mm | |
| Length | 3.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface Mount | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 150°C | ||
Width 2.7mm | ||
Height 1.05mm | ||
Length 3.9mm | ||
- COO (Country of Origin):
- JP
RBR3LAM40A is Schottky Barrier Diode for general rectification.
Small power mold type (PMDTM)
High reliability
Super Low IR
Application:
General Rectification
Related links
- ROHM Diode 2-Pin SOD-128 RB058LAM150TR
- ROHM Diode 2-Pin SOD-128 RB088LAM150TR
- ROHM Diode 2-Pin SOD-128 RBR3LAM40CTR
- ROHM Diode Fast Recovery 2-Pin SOD-128 RF101LAM2STR
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM Diode 2-Pin SOD-106 RF201L4STE25
- ROHM Diode 2-Pin SOD-123 RB051M-2YTR
- ROHM Diode, 2-Pin SOD-323 1SS380TE-17
