ROHM 150 V 3 A Diode 2-Pin SOD-128 RB058LAM150TR
- RS Stock No.:
- 178-0382
- Mfr. Part No.:
- RB058LAM150TR
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.90
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.476 | $11.90 | - |
| 50 - 75 | $0.462 | $11.55 | 2% |
| 100 - 225 | $0.448 | $11.20 | 5% |
| 250 - 975 | $0.434 | $10.85 | 8% |
| 1000 + | $0.42 | $10.50 | 11% |
*price indicative
- RS Stock No.:
- 178-0382
- Mfr. Part No.:
- RB058LAM150TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Length | 3.9mm | |
| Width | 2.7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 3μA | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Length 3.9mm | ||
Width 2.7mm | ||
- COO (Country of Origin):
- JP
RB058LAM150 is Schottky Barrier Diode for general rectification.
Small power mold type (PMDTM)
High reliability
Super Low IR
Related links
- ROHM Diode 2-Pin SOD-128 RB088LAM150TR
- ROHM Diode 2-Pin SOD-128 RBR3LAM40CTR
- ROHM Diode 2-Pin SOD-128 RBR3LAM40ATR
- ROHM Diode Fast Recovery 2-Pin SOD-128 RF101LAM2STR
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 750 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM6STR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-128 RB160LAM-40TR
- ROHM Diode 2-Pin SOD-106 RF201L4STE25
