ROHM 20 V 3 A Diode Schottky 2-Pin SOD-123FL RB051MM-2YTR
- RS Stock No.:
- 133-3225
- Mfr. Part No.:
- RB051MM-2YTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $2.38
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.53
(exc. GST)
$17.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.621 | $15.53 | - |
| 125 - 225 | $0.602 | $15.05 | $2.38 |
| 250 - 1225 | $0.584 | $14.60 | $9.25 |
| 1250 - 2475 | $0.565 | $14.13 | $70.00 |
| 2500 + | $0.549 | $13.73 | $180.00 |
*price indicative
- RS Stock No.:
- 133-3225
- Mfr. Part No.:
- RB051MM-2YTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | RB051MM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 900nA | |
| Maximum Forward Voltage Vf | 460mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.6mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series RB051MM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 900nA | ||
Maximum Forward Voltage Vf 460mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Length 2.6mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM Diode 2-Pin SOD-123 RB051M-2YTR
- STMicroelectronics 20 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 20 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-123
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-123
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-123
- Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-123
