ROHM 30V 1.5A, Schottky Diode, 2-Pin SOD-123 RB070M-30TR
- RS Stock No.:
- 752-6032
- Mfr. Part No.:
- RB070M-30TR
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$39.80
(exc. GST)
$43.78
(inc. GST)
- RS Stock No.:
- 752-6032
- Mfr. Part No.:
- RB070M-30TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current | 1.5A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 490mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current 1.5A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 490mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 30V 1.5A 2-Pin S-FLAT CRS15I30B
- Toshiba 30V 1.5A 2-Pin S-FLAT CRS09(T5L,TEMQ)
- ROHM 30V 500mA 2-Pin TUMD RSX051VA-30TR
- ROHM 30 V 1.5 A Diode Schottky 2-Pin SOD-123 RB070MM-30TR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123 RSX101MM-30TR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123 RB160MM-30TR
- Vishay 60V 1.5A 2-Pin DO-214AC VS-10MQ060-M3/5AT
- ROHM 30 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123 RB060MM-30TR
