ROHM 90 V 1 A Diode 2-Pin SOD-123 RB160M-90TR

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.20

(exc. GST)

$10.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,750 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 10$0.92$9.20-
20 - 40$0.901$9.012%
50 - 90$0.877$8.774%
100 - 490$0.855$8.557%
500 +$0.704$7.0423%

*price indicative

RS Stock No.:
363-320
Mfr. Part No.:
RB160M-90TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

90V

Diode Configuration

Single

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

100μA

Width

1.6mm

Height

800μm

Length

2.6mm

Schottky Barrier Diodes, 1A to 30A, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy