onsemi 20 V 3 A Diode 2-Pin DO-201AD 1N5820RLG
- RS Stock No.:
- 654-7224
- Mfr. Part No.:
- 1N5820RLG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 380 more to save $1.52
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.87
(exc. GST)
$5.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 610 unit(s) shipping from 23 November 2026
- Final 16,590 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 370 | $0.487 | $4.87 | - |
| 380 - 740 | $0.483 | $4.83 | $1.52 |
| 750 + | $0.466 | $4.66 | $15.75 |
*price indicative
- RS Stock No.:
- 654-7224
- Mfr. Part No.:
- 1N5820RLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.3mm | |
| Diameter | 5.3mm | |
| Width | 5.3mm | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 125°C | ||
Height 5.3mm | ||
Diameter 5.3mm | ||
Width 5.3mm | ||
Length 9.5mm | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
- RS Stock No. 6547224P
- Mfr. Part No. 1N5820RLG
Each (Supplied on a Reel)
$0.487
- RS Stock No. 1454101
- Mfr. Part No. 1N5820RLG
Each (On a Reel of 1500)
$0.34
- RS Stock No. 7743341
- Mfr. Part No. 1N5820G
Each (In a Pack of 10)
$0.618
- RS Stock No. 7743341P
- Mfr. Part No. 1N5820G
Each (Supplied in a Bag)
$0.618
Related links
- onsemi 20 V 3 A Diode 2-Pin DO-201AD 1N5820RLG
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-201AD
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820G
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32
- Vishay 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820-E3/54
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD
- onsemi 400 V 3 A Diode Recovery 2-Pin DO-201AD








