onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822G
- RS Stock No.:
- 170-3473
- Mfr. Part No.:
- 1N5822G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$176.50
(exc. GST)
$194.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) shipping from 10 March 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.353 | $176.50 |
| 1000 - 1500 | $0.347 | $173.50 |
| 2000 + | $0.34 | $170.00 |
*price indicative
- RS Stock No.:
- 170-3473
- Mfr. Part No.:
- 1N5822G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 1N5822 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Reverse Recovery Time trr | 1.6ns | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 5.3mm | |
| Height | 9.5mm | |
| Standards/Approvals | No | |
| Width | 450μm | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 1N5822 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Reverse Recovery Time trr 1.6ns | ||
Maximum Operating Temperature 125°C | ||
Diameter 5.3mm | ||
Height 9.5mm | ||
Standards/Approvals No | ||
Width 450μm | ||
Length 9.5mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 7743353P
- Mfr. Part No. 1N5822G
- RS Stock No. 6547139P
- Mfr. Part No. 1N5822RLG
- RS Stock No. 6547139
- Mfr. Part No. 1N5822RLG
- RS Stock No. 7146819
- Mfr. Part No. 1N5822RL
Related links
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822G
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RLG
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RL
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD SB340-E3/54







