Lovato Electric BF15 Contactor, 230V Coil, 3-Pole, 150 A, 55 kW, 1kV

Subtotal (1 unit)*

$1,305.36

(exc. GST)

$1,435.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,305.36

*price indicative

RS Stock No.:
273-9385
Mfr. Part No.:
BF15000A23060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

1kV

Contact Current

150A

Power Rating

55kW

Series

BF15

Mount Type

DIN Rail

Contactor Application

Power Contactor

Minimum Operating Temperature

-50°C

Operational Current Ie

250A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN/BS 60947-4-1, UL 60947-4-1

Width

75mm

Length

229mm

Depth

144mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with control circuit with protection fuse is for photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor. These contactors utilize three wires to control electrical curr

CSA and UL compliant

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy