Vishay 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820-E3/54
- RS Stock No.:
- 811-6106
- Mfr. Part No.:
- 1N5820-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-6106
- Mfr. Part No.:
- 1N5820-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 20 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | DO-201AD | |
| Diameter | 5.3 mm | |
| Diode Configuration | Single | |
| Length | 9.5 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 80 A | |
| Peak Reverse Current (Ir) | 20 mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 20 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type DO-201AD | ||
Diameter 5.3 mm | ||
Diode Configuration Single | ||
Length 9.5 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 80 A | ||
Peak Reverse Current (Ir) 20 mA | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 9026565P
- Mfr. Part No. 1N5405-E3/54
Each (Supplied as a Tape)
$1.185
- RS Stock No. 1657200
- Mfr. Part No. SB520A-E3/54
Each (On a Reel of 1400)
$0.755
- RS Stock No. 8129345
- Mfr. Part No. SB3H90-E3/54
Each (In a Pack of 20)
$0.914
- RS Stock No. 8129351P
- Mfr. Part No. SB530-E3/54
Each (Supplied on a Reel)
$0.907
Related links
- Vishay 20 V 5 A Diode Schottky 2-Pin DO-201AD SB520A-E3/54
- Vishay 20 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD SB340-E3/54
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821-E3/54
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822-E3/54
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-201AD SB3H90-E3/54
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-201AD SB360-E3/54
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-201AD SB350-E3/54










