onsemi 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-0439
Mfr. Part No.:
SS32
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Peak Reverse Repetitive Voltage (Vrrm)

20 V

Maximum Continuous Forward Current (If)

3 A

Product Type

Diode

Rectifier Type

Schottky

Pin Count

2

Package Type

DO-214AB (SMC)

Automotive Standard

No

Diode Configuration

Single

Height

2.75 mm

Length

7.15 mm

Maximum Forward Voltage (Vf)

500 mV

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

100 A

Peak Reverse Current (Ir)

20 mA

Series

SS32-S310

Standards/Approvals

JEDEC DO-214, VARIATION AB

Width

6.25 mm

Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy