onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360RLG
- RS Stock No.:
- 103-3908
- Mfr. Part No.:
- MBR360RLG
- Brand:
- onsemi
This image is representative of the product range
Add 3000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$448.50
(exc. GST)
$493.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,500 unit(s) shipping from 23 November 2026
- Plus 1,500 unit(s) shipping from 27 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.299 | $448.50 | - |
| 3000 - 4500 | $0.296 | $444.00 | 1% |
| 6000 + | $0.291 | $436.50 | 2% |
*price indicative
- RS Stock No.:
- 103-3908
- Mfr. Part No.:
- MBR360RLG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | MBR360 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 1.08V | |
| Peak Reverse Current Ir | 600μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.3mm | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series MBR360 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 1.08V | ||
Peak Reverse Current Ir 600μA | ||
Maximum Operating Temperature 150°C | ||
Height 5.3mm | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360RLG
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360G
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-201AD
- Taiwan Semiconductor 60 V 3 A Diode Schottky 2-Pin DO-201AD SR306 R0
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-201AD SB360-E3/54
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36
