TDK, Standard Metal Oxide Varistor 110 pF 25 A, Clamping 2.97 kV, Varistor 1000 V
- RS Stock No.:
- 138-9274
- Mfr. Part No.:
- B72210S0621K101
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$4.99
(exc. GST)
$5.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
- Plus 685 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $0.998 | $4.99 |
*price indicative
- RS Stock No.:
- 138-9274
- Mfr. Part No.:
- B72210S0621K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 1000 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 25A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 10mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 110pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 12mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC, CQC, UL, CSA, VDE | |
| Termination Style | Radial | |
| Depth | 15mm | |
| Thickness | 7.5mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 1000 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 25A | ||
Mount Type Lead | ||
Material Metal | ||
Series Standard | ||
Diameter 10mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 2.5kA | ||
Capacitance 110pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 12mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC, CQC, UL, CSA, VDE | ||
Termination Style Radial | ||
Depth 15mm | ||
Thickness 7.5mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
