Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.80

(exc. GST)

$5.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,000 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.48$4.80-
20 - 90$0.431$4.3110%
100 - 240$0.388$3.8819%
250 - 490$0.348$3.4827%
500 +$0.312$3.1235%

*price indicative

Packaging Options:
RS Stock No.:
249-6983
Distrelec Article No.:
304-40-472
Mfr. Part No.:
BAS7002VH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SC-79

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Diode Configuration

Single

Series

BAS70

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

100nA

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

125°C

Height

800μm

Length

1.6mm

Standards/Approvals

RoHS

Width

550μm

Automotive Standard

AEC-Q101

Infineon BAS70 Series Rectifier & Schottky Diode, 70V Peak Reverse Repetitive Voltage, 70mA Max Continuous Forward Current - BAS7002VH6327XTSA1


This rectifier & schottky diode is a single‑pack surface‑mount device designed for low‑voltage switching and rectification in constrained electronic assemblies. It operates across a wide thermal range and is manufactured to meet industry environmental restrictions, making it suitable for Compact circuits requiring Rapid recovery and minimal forward drop.

Features and Benefits:


• Low forward voltage 1000mV reduces conduction losses
• Max continuous forward current 70mA supports light signal loads
• Peak reverse repetitive voltage 70V allows moderate reverse blocking
• Peak non rep forward surge current Ifsm100mA tolerates short transients
• Very low reverse leakage 0.1μA minimises standby current
• Qualified to AEC‑Q101 for automotive temperature stresses

Applications


• Suitable for portable power‑management circuits in Compact devices
• Ideal for reverse‑polarity protection in sensor interfaces
• Used with high‑density assemblies requiring SMD rectifiers
• Can be used for clamp and steering diodes in signal paths
• Appropriate for automotive electronics requiring automotive qualification

What temperature extremes can it withstand in operation?


It operates reliably from −55°C up to 125°C.

How many electrical connections does it provide for PCB layout?


It has two terminals for straightforward surface mounting.

What package should I plan for on the board footprint?


The device uses an SC‑79 style SMD outline suitable for small footprints.

Is it compliant with material restriction directives?


The construction conforms to RoHS requirements.

How does it behave under repeated reverse voltage conditions?


It is rated for a Peak reverse repetitive voltage of 70V for repeated blocking use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy