Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- RS Stock No.:
- 249-6995
- Mfr. Part No.:
- BAS70E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $0.58
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.04
(exc. GST)
$3.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,460 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.304 | $3.04 | - |
| 20 - 90 | $0.275 | $2.75 | $0.58 |
| 100 - 240 | $0.246 | $2.46 | $5.80 |
| 250 - 490 | $0.223 | $2.23 | $20.25 |
| 500 + | $0.201 | $2.01 | $51.50 |
*price indicative
- RS Stock No.:
- 249-6995
- Mfr. Part No.:
- BAS70E6327HTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Series | BAS70 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100nA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Series BAS70 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100nA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 2.4mm | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS70 Series Rectifier & Schottky Diode, 70V Peak Reverse Repetitive Voltage, 70mA Maximum Continuous Forward Current - BAS70E6327HTSA1
Features and Benefits:
• 70mA continuous forward current enabling steady micro-signal operation
• 100mA Peak non‑repetitive surge current protecting against brief transients
• 0.1μA Peak reverse current ensuring minimal leakage in reverse bias
• -55 to 125°C operating range supporting high-temperature environments
Applications
• Ideal for reverse-polarity protection on supply lines
• Used with switching regulators for fast recovery paths
• Can be used for level-clamping in mixed-signal circuits
• Suitable for automotive electronics complying with AEC‑Q101 standards
What package type should I expect for PCB assembly?
How does it behave under brief surge conditions?
What thermal limits govern safe operation?
Is the device compliant with environmental directive requirements?
How large is the reverse blocking capability?
Related links
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79
- Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323 BAS7005E6433HTMA1
- Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23 BAS7006E6327HTSA1
