Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAT6402VH6327XTSA1
- RS Stock No.:
- 249-7008
- Mfr. Part No.:
- BAT6402VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-7008
- Mfr. Part No.:
- BAT6402VH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | BAT64 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 550μm | |
| Length | 1.2mm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series BAT64 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Operating Temperature 150°C | ||
Width 550μm | ||
Length 1.2mm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT64 Series Rectifier & Schottky Diode, 250mA Max Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAT6402VH6327XTSA1
This rectifier & Schottky diode is a single semiconductor device designed to provide low-forward-voltage rectification in surface-mount assemblies. It operates across a wide ambient range and is intended for applications requiring fast switching, low leakage and compatibility with automotive qualification and environmental restrictions.
Features and Benefits:
• Low forward voltage reduces conduction losses in power paths
• Peak reverse tolerance supports blocking up to 40 V
• Very low reverse leakage limits standby current to 2 μA
• Can handle 250 mA continuous forward current for sustained loads
• 600 mA surge rating protects against short-duration transients
• Operates from −65 °C to 150 °C for extended temperature ranges
• Peak reverse tolerance supports blocking up to 40 V
• Very low reverse leakage limits standby current to 2 μA
• Can handle 250 mA continuous forward current for sustained loads
• 600 mA surge rating protects against short-duration transients
• Operates from −65 °C to 150 °C for extended temperature ranges
Applications
• Suitable for automotive sensor and signal-conditioning circuits
• Ideal for battery protection and power-rail steering functions
• Used with portable equipment needing low-loss rectification
• Can be used for clamping and reverse-polarity protection
• Appropriate for Compact SMD power distribution on boards
• Ideal for battery protection and power-rail steering functions
• Used with portable equipment needing low-loss rectification
• Can be used for clamping and reverse-polarity protection
• Appropriate for Compact SMD power distribution on boards
What package format does it use for PCB assembly?
It is supplied in a Compact SC-79 surface-mount package compatible with automated placement.
How many pins are present and what is the device configuration?
The device has two pins and is a single diode configuration.
Which environmental and industry restrictions does it meet?
It complies with RoHS restrictions and meets automotive AEC‑Q101 qualification.
What is the maximum continuous current and Peak short-duration capability?
Continuous forward current is 250 mA and Peak non-repetitive forward surge current is 600 mA.
What are the physical envelope dimensions relevant to board-space planning?
The package measures 1.2 mm in length, 0.55 mm in width and 0.8 mm in height.
Related links
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAT6402VH6327XTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT64E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAS140WE6327HTSA1
