Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$450.00

(exc. GST)

$480.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30,000 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.15$450.00-
6000 - 6000$0.135$405.009%
9000 +$0.121$363.0019%

*price indicative

RS Stock No.:
249-6984
Mfr. Part No.:
BAS7004E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Series

BAS70

Diode Configuration

Series

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

100nA

Maximum Operating Temperature

125°C

Length

2.9mm

Height

2.4mm

Width

1mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon BAS70 Series Rectifier & Schottky Diode, 70V Peak Reverse Repetitive Voltage, 70mA Maximum Continuous Forward Current - BAS7004E6327HTSA1


This rectifier & schottky diode is a surface-mount three-pin SOT-23 device designed for low-voltage switching and general rectification tasks. It operates across a wide temperature range and is suitable for use in Compact assemblies where low forward drop and small package footprint are required. The component meets environmental restrictions and an automotive qualification for demanding applications.

Features and Benefits:


• 1000mV low forward voltage lowers conduction losses
• 70mA continuous current supports small-signal rectification
• 70V Peak reverse rating tolerates significant reverse stress
• 0.1μA low leakage minimises standby current draw
• -55 to125°C temperature range maintains function in extremes

Applications


• Suitable for power supply output clamp circuits
• Ideal for battery-powered device reverse protection
• Used with switching regulators for fast recovery rectification
• Can be used for signal demodulation in Compact electronics
• Suitable for automotive sensor and control interfaces

What package type does it use for PCB assembly?


It is supplied in a SOT-23 surface-mount package suitable for automated placement.

How does it perform under elevated junction temperatures?


The device is specified to operate up to125°C enabling continued operation in high-temperature environments.

Is it appropriate for automotive electronic modules?


It carries an automotive qualification that permits use in vehicle electronic applications.

What environmental conformity does it meet?


It complies with RoHS restrictions limiting certain hazardous substances.

How does it behave during surge events?


It has a Peak non-repetitive forward surge current rating of100mA to withstand short-duration surges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy