Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1
- RS Stock No.:
- 249-6982
- Mfr. Part No.:
- BAS7002VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$249.00
(exc. GST)
$273.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15,000 unit(s) shipping from 29 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.083 | $249.00 | - |
| 6000 - 6000 | $0.075 | $225.00 | $48.00 |
| 9000 + | $0.067 | $201.00 | $144.00 |
*price indicative
- RS Stock No.:
- 249-6982
- Mfr. Part No.:
- BAS7002VH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Series | BAS70 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Peak Reverse Current Ir | 100nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 550μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Series BAS70 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Peak Reverse Current Ir 100nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Height 800μm | ||
Width 550μm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS70 Series Rectifier & Schottky Diode, 70V Peak Reverse Repetitive Voltage, 70mA Max Continuous Forward Current - BAS7002VH6327XTSA1
Features and Benefits:
• Max continuous forward current 70mA supports light signal loads
• Peak reverse repetitive voltage 70V allows moderate reverse blocking
• Peak non rep forward surge current Ifsm100mA tolerates short transients
• Very low reverse leakage 0.1μA minimises standby current
• Qualified to AEC‑Q101 for automotive temperature stresses
Applications
• Ideal for reverse‑polarity protection in sensor interfaces
• Used with high‑density assemblies requiring SMD rectifiers
• Can be used for clamp and steering diodes in signal paths
• Appropriate for automotive electronics requiring automotive qualification
What temperature extremes can it withstand in operation?
How many electrical connections does it provide for PCB layout?
What package should I plan for on the board footprint?
Is it compliant with material restriction directives?
How does it behave under repeated reverse voltage conditions?
Related links
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323
- Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323 BAS7005E6433HTMA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAT6402VH6327XTSA1
