STMicroelectronics HCF4094YM013TR 1 Surface Shift Register SO, 16-Pin
- RS Stock No.:
- 189-2023
- Mfr. Part No.:
- HCF4094YM013TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.90
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 725 unit(s) shipping from 09 November 2026
- Plus 325 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.676 | $16.90 |
*price indicative
- RS Stock No.:
- 189-2023
- Mfr. Part No.:
- HCF4094YM013TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Shift Register | |
| Package Type | SO | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Series | HCF4094 | |
| Height | 1.75mm | |
| Length | 10mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Shift Register | ||
Package Type SO | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Series HCF4094 | ||
Height 1.75mm | ||
Length 10mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
3- state parallel outputs for connection to common bus
Separate serial outputs synchronous to both positive and negative clock edges for cascading
Medium speed operation 5 MHz at 10 V
Quiescent current specified up to 20 V
Standardized symmetrical output characteristics
5 V, 10 V, and 15 V parametric ratings
Input leakage current II= 100 nA (max.) at VDD= 18 V, TA= 25 °C
100% tested for quiescent current
ESD performance
HBM: 1 kV
MM: 200 V
CDM: 1 kV
- RS Stock No. 1892023P
- Mfr. Part No. HCF4094YM013TR
Each (Supplied on a Reel)
$0.676
- RS Stock No. 7147979P
- Mfr. Part No. STPIC6C595TTR
Each (Supplied on a Reel)
$1.46
- RS Stock No. 7147979
- Mfr. Part No. STPIC6C595TTR
Each (In a Pack of 5)
$1.46
- RS Stock No. 1707987
- Mfr. Part No. 74HC165D,653
Each (On a Reel of 2500)
$0.187











