Fair-Rite Plate, Application:Vehicle Charging
- RS Stock No.:
- 782-447
- Mfr. Part No.:
- 3596004801
- Brand:
- Fair-Rite
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$49.56
(exc. GST)
$54.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.56 | - |
| 5 + | $48.07 | 3% |
*price indicative
- RS Stock No.:
- 782-447
- Mfr. Part No.:
- 3596004801
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Plate | |
| Application | Vehicle Charging | |
| Thickness | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Plate | ||
Application Vehicle Charging | ||
Thickness 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite plate is designed to enhance the efficiency of wireless power transfer systems by effectively channelling electromagnetic fields and minimising energy loss during operation.
High relative permeability allows effective electromagnetic field concentration
Minimises leakage flux to enhance overall system efficiency
Reduces electromagnetic interference, promoting cleaner energy transfer
Compatible with high power wireless charging systems
