Vishay 150 V 15 A Schottky Barrier Schottky DPAK V15PM153HM3/H
- RS Stock No.:
- 243-7074
- Mfr. Part No.:
- V15PM153HM3/H
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.06
(exc. GST)
$19.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,030 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.806 | $18.06 | - |
| 50 - 90 | $1.761 | $17.61 | $2.25 |
| 100 - 240 | $1.721 | $17.21 | $8.50 |
| 250 - 490 | $1.679 | $16.79 | $31.75 |
| 500 + | $1.641 | $16.41 | $82.50 |
*price indicative
- RS Stock No.:
- 243-7074
- Mfr. Part No.:
- V15PM153HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available
- RS Stock No. 2437073
- Mfr. Part No. V15PM153HM3/H
Each (On a Reel of 1500)
$0.752
- RS Stock No. 2437047
- Mfr. Part No. V10PM153HM3/H
Each (In a Pack of 25)
$1.45
- RS Stock No. 2437102
- Mfr. Part No. V8PM153HM3/H
Each (On a Reel of 1500)
$0.578
- RS Stock No. 2437074P
- Mfr. Part No. V15PM153HM3/H
Each (Supplied on a Reel)
$1.806
Related links
- Vishay 150 V 15 A Schottky Barrier Schottky DPAK
- Vishay 150 V 12 A Schottky Barrier Schottky DPAK
- Vishay 150 V 12 A Schottky Barrier Schottky DPAK V12PM153HM3/H
- Vishay 150 V 40 A Schottky Barrier Schottky DPAK
- Vishay 150 V 20 A Schottky Barrier Schottky DPAK
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK
- Vishay 150 V 35 A Schottky Barrier Schottky DPAK
- Vishay 150 V 40 A Schottky Barrier Schottky DPAK V40PWM153CHM3/I











