Vishay 150 V 8 A Schottky Barrier Schottky SMPC V8PM153HM3/H
- RS Stock No.:
- 243-7102
- Mfr. Part No.:
- V8PM153HM3/H
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$867.00
(exc. GST)
$954.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,500 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $0.578 | $867.00 |
| 7500 + | $0.52 | $780.00 |
*price indicative
- RS Stock No.:
- 243-7102
- Mfr. Part No.:
- V8PM153HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SMPC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 660mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SMPC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 660mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Very low profile - typical height of 1.1 mm
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- RS Stock No. 2437103
- Mfr. Part No. V8PM153HM3/H
Each (In a Pack of 25)
$1.245
- RS Stock No. 2437047
- Mfr. Part No. V10PM153HM3/H
Each (In a Pack of 25)
$1.45
- RS Stock No. 2437073
- Mfr. Part No. V15PM153HM3/H
Each (On a Reel of 1500)
$0.752
- RS Stock No. 2437074
- Mfr. Part No. V15PM153HM3/H
Each (In a Pack of 10)
$1.806
Related links
- Vishay 150 V 8 A Schottky Barrier Schottky SMPC V8PM153HM3/H
- Vishay 150 V 10 A Schottky Barrier Schottky SMPC
- Vishay 150 V 10 A Schottky Barrier Schottky SMPC V10PM153HM3/H
- Vishay 60 V 8 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 150 V 15 A Schottky Barrier Schottky DPAK
- Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 150 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 150 V 12 A Schottky Barrier Schottky DPAK










