Vishay 150 V 40 A Schottky Barrier Schottky DPAK V40PWM153CHM3/I

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.85

(exc. GST)

$22.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,425 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$4.17$20.85-
50 - 95$4.064$20.322%
100 - 495$3.972$19.864%
500 - 1995$3.876$19.387%
2000 +$3.792$18.969%

*price indicative

Packaging Options:
RS Stock No.:
243-7082
Mfr. Part No.:
V40PWM153CHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

TO-252

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

150V

Series

eSMP

Diode Configuration

Single

Rectifier Type

Schottky

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

690mV

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Very low profile - typical height of 1.3 mm

Trench MOS Schottky technology

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy