Vishay 150 V 10 A Schottky Barrier Schottky SMPC V10PM153HM3/H
- RS Stock No.:
- 243-7047
- Mfr. Part No.:
- V10PM153HM3/H
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$36.25
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.45 | $36.25 | - |
| 50 - 75 | $1.416 | $35.40 | 2% |
| 100 - 225 | $1.383 | $34.58 | 4% |
| 250 - 475 | $1.35 | $33.75 | 6% |
| 500 + | $1.318 | $32.95 | 9% |
*price indicative
- RS Stock No.:
- 243-7047
- Mfr. Part No.:
- V10PM153HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SMPC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 610mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SMPC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 610mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Very low profile - typical height of 1.1 mm
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available Automotive ordering code base P/NHM3
Related links
- Vishay 150 V 10 A Schottky Barrier Schottky SMPC
- Vishay 150 V 8 A Schottky Barrier Schottky SMPC V8PM153HM3/H
- Vishay 150 V 8 A Schottky Barrier Schottky SMPC
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK V10PWM153CHM3/I
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK V10PWM153HM3/I
- Vishay 150 V 15 A Schottky Barrier Schottky DPAK V15PM153HM3/H
- Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M15-M3/H
