Vishay 150 V 35 A Schottky Barrier Schottky DPAK V35PWM153HM3/I
- RS Stock No.:
- 243-7079
- Mfr. Part No.:
- V35PWM153HM3/I
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 22500 more to save $2,407.50
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$4,819.50
(exc. GST)
$5,301.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4500 - 18000 | $1.071 | $4,819.50 | - |
| 22500 + | $0.964 | $4,338.00 | $2,407.50 |
*price indicative
- RS Stock No.:
- 243-7079
- Mfr. Part No.:
- V35PWM153HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 35A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 710mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 260A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 35A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 710mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 260A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available
Related links
- Vishay 150 V 35 A Schottky Barrier Schottky DPAK V35PWM153HM3/I
- Vishay 150 V 20 A Schottky Barrier Schottky DPAK
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK
- Vishay 150 V 40 A Schottky Barrier Schottky DPAK
- Vishay 150 V 20 A Schottky Barrier Schottky DPAK V20PWM153HM3/I
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK V10PWM153CHM3/I
- Vishay 150 V 20 A Schottky Barrier Schottky DPAK V20PWM153CHM3/I
- Vishay 150 V 40 A Schottky Barrier Schottky DPAK V40PWM153CHM3/I
