Vishay 150 V 12 A Schottky Barrier Schottky DPAK V12PM153HM3/H
- RS Stock No.:
- 243-7070
- Mfr. Part No.:
- V12PM153HM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7070
- Mfr. Part No.:
- V12PM153HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 620mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 620mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available
Related links
- Vishay 150 V 12 A Schottky Barrier Schottky DPAK V12PM153HM3/H
- Vishay 150 V 15 A Schottky Barrier Schottky DPAK
- Vishay 150 V 15 A Schottky Barrier Schottky DPAK V15PM153HM3/H
- Vishay 150 V 40 A Schottky Barrier Schottky DPAK
- Vishay 150 V 20 A Schottky Barrier Schottky DPAK
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK
- Vishay 150 V 35 A Schottky Barrier Schottky DPAK
- Vishay 150 V 20 A Schottky Barrier Schottky DPAK V20PWM153HM3/I
