Vishay 150 V 15 A Schottky Barrier Schottky DPAK V15PM153HM3/H

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$1,128.00

(exc. GST)

$1,240.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$0.752$1,128.00-
7500 +$0.677$1,015.509%

*price indicative

RS Stock No.:
243-7073
Mfr. Part No.:
V15PM153HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

TO-252

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Maximum Forward Voltage Vf

620mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Very low profile - typical height of 1.3 mm

Trench MOS Schottky technology

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy