Vishay 600 V 5 A Diode General Purpose 2-Pin SMPA (DO-221BC) SE50PAJHM3/H

This image is representative of the product range

Get a bulk buy discount

Add 875 more to save $14.88

View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.75

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 850$0.67$16.75-
875 - 1725$0.653$16.33$14.88
1750 +$0.644$16.10$45.50

*price indicative

Packaging Options:
RS Stock No.:
218-6669
Mfr. Part No.:
SE50PAJHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

SMPA (DO-221BC)

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

SE50PAJ

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

42A

Maximum Forward Voltage Vf

1.16V

Peak Reverse Current Ir

150μA

Peak Reverse Recovery Time trr

2μs

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

5.35mm

Width

2.7mm

Height

1mm

Automotive Standard

AEC-Q101

The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD

Very low profile , typical height of 0.95 mm

Ideal for automated placement

Oxide planar chip junction

Low forward voltage drop, low leakage current

ESD capability

Each (Supplied on a Reel)
$0.67
Each (In a Pack of 25)
$0.706
  • RS Stock No. 2186708
  • Mfr. Part No. V20K60-M3/H
Each (In a Pack of 15)
$1.255
  • RS Stock No. 2186694
  • Mfr. Part No. V20K150-M3/H
Each (In a Pack of 15)
$1.715

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy