Vishay 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V5PA22HM3/I

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-1049
Mfr. Part No.:
V5PA22HM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SMPA (DO-221BC)

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

V5

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

3mA

Maximum Forward Voltage Vf

900mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Operating Temperature

175°C

Width

2.7mm

Standards/Approvals

No

Length

5.35mm

Height

1mm

Automotive Standard

AEC-Q101

The Vishay surface mount TMBS(trench MOS barrier Schottky) rectifier comes in SMPA (DO-221BC) very low profile package. It has 120V maximum repetitive peak reverse voltage, 5A maximum DC forward current and operating junction temperature range from -40°C to +175°C. Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial and automotive applications.

Low power losses, high efficiency

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy