Vishay 600 V 5 A Diode General Purpose 2-Pin SMPA (DO-221BC) SE50PAJHM3/H
- RS Stock No.:
- 218-6668
- Mfr. Part No.:
- SE50PAJHM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 7000 more to save $49.00
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$1,225.00
(exc. GST)
$1,330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $0.35 | $1,225.00 | - |
| 7000 - 10500 | $0.343 | $1,200.50 | $49.00 |
| 14000 + | $0.336 | $1,176.00 | $196.00 |
*price indicative
- RS Stock No.:
- 218-6668
- Mfr. Part No.:
- SE50PAJHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMPA (DO-221BC) | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | SE50PAJ | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Maximum Forward Voltage Vf | 1.16V | |
| Peak Reverse Current Ir | 150μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Height | 1mm | |
| Length | 5.35mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMPA (DO-221BC) | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series SE50PAJ | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Maximum Forward Voltage Vf 1.16V | ||
Peak Reverse Current Ir 150μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Height 1mm | ||
Length 5.35mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2186669P
- Mfr. Part No. SE50PAJHM3/H
- RS Stock No. 2186669
- Mfr. Part No. SE50PAJHM3/H
- RS Stock No. 2315395
- Mfr. Part No. S5GHM3_A/H
- RS Stock No. 2186708
- Mfr. Part No. V20K60-M3/H
Related links
- Vishay 600 V 5 A Diode Capability 2-Pin SMPA SE50PAJHM3/H
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA
- Vishay 600 V 1.5 A Diode Standard 2-Pin DO-219AB
- Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SMPA
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA V8PAM10SHM3/H











