Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM10SHM3/H

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.85

View bulk pricing options

Subtotal (1 pack of 25 units)*

$25.45

(exc. GST)

$28.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,575 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$1.018$25.45-
50 - 75$1.001$25.03$0.85
100 - 225$0.984$24.60$3.40
250 - 975$0.967$24.18$12.75
1000 +$0.949$23.73$69.00

*price indicative

Packaging Options:
RS Stock No.:
233-1054
Mfr. Part No.:
V8PAM10SHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SMPA (DO-221BC)

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

V8PX

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Forward Voltage Vf

840mV

Peak Reverse Current Ir

9mA

Maximum Operating Temperature

175°C

Height

1mm

Width

2.7mm

Standards/Approvals

No

Length

5.35mm

Automotive Standard

AEC-Q101

The Vishay surface mount TMBS(trench MOS barrier Schottky) rectifier comes in SMPA (DO-221BC) very low profile package. It has 100V maximum repetitive peak reverse voltage, 8A maximum DC forward current and operating junction temperature range from -40°C to +175°C. Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial and automotive applications.

Low power losses, high efficiency

Low forward voltage drop

Each (Supplied on a Reel)
$1.018
Each (In a Pack of 10)
$1.173
Each (Supplied on a Reel)
$1.173
Each (Supplied on a Reel)
$1.053

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy