Vishay 60 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K60-M3/H
- RS Stock No.:
- 218-6708
- Mfr. Part No.:
- V20K60-M3/H
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$25.67
(exc. GST)
$28.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,410 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 360 | $1.711 | $25.67 |
| 375 - 735 | $1.667 | $25.01 |
| 750 + | $1.641 | $24.62 |
*price indicative
- RS Stock No.:
- 218-6708
- Mfr. Part No.:
- V20K60-M3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Maximum Forward Voltage Vf | 610mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.09mm | |
| Length | 6.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Maximum Forward Voltage Vf 610mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Peak Reverse Current Ir 50mA | ||
Maximum Operating Temperature 150°C | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Height 1.09mm | ||
Length 6.35mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.31 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J,STD,020
LF maximum peak of 260 °C
Related links
- Vishay 60 V 20 A Diode Schottky 8-Pin FPAK
- Vishay 60 V 20 A Diode Schottky 8-Pin FPAK V20KM60-M3/H
- Vishay 60 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
- Vishay 60 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 60 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK V15K60C-M3/H
- Vishay 60 V 30 A Diode Schottky 8-Pin FPAK V30KM60-M3/H
- Vishay 60 V 30 A Diode Schottky 8-Pin FPAK V30K60-M3/H
- Vishay 60 V 20 A Diode Schottky 8-Pin FPAK V20K60HM3/H
