Vishay 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC)
- RS Stock No.:
- 233-1048
- Mfr. Part No.:
- V5PA22HM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-1048
- Mfr. Part No.:
- V5PA22HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPA (DO-221BC) | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | V5 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.7mm | |
| Length | 5.35mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPA (DO-221BC) | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series V5 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Peak Reverse Current Ir 3mA | ||
Maximum Operating Temperature 175°C | ||
Width 2.7mm | ||
Length 5.35mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface mount TMBS(trench MOS barrier Schottky) rectifier comes in SMPA (DO-221BC) very low profile package. It has 120V maximum repetitive peak reverse voltage, 5A maximum DC forward current and operating junction temperature range from -40°C to +175°C. Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial and automotive applications.
Low power losses, high efficiency
Low forward voltage drop
Related links
- Vishay 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SMPA V5PA22HM3/I
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA V8PA22HM3/I
- Vishay 200 V 35 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 200 V 40 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 200 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PW22HM3/I
