Vishay 100 V 8 A Rectifier & Schottky Diode 2-Pin SMPA (DO-221BC) V8PAM103SHM3/I
- RS Stock No.:
- 279-9411
- Mfr. Part No.:
- V8PAM103SHM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 14000 units)*
$4,774.00
(exc. GST)
$5,250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 + | $0.341 | $4,774.00 |
*price indicative
- RS Stock No.:
- 279-9411
- Mfr. Part No.:
- V8PAM103SHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMPA (DO-221BC) | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 8mA | |
| Maximum Forward Voltage Vf | 0.8V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 0.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMPA (DO-221BC) | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 8mA | ||
Maximum Forward Voltage Vf 0.8V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 0.95mm | ||
Automotive Standard No | ||
The Vishay surface mount TMBS rectifier with low power losses and high efficiency operation. For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
Related links
- Vishay 100 V 8 A Rectifier & Schottky Diode 2-Pin SMPA (DO-221BC) V8PAM103SHM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM103HM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM103-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin SMPA (DO-221BC) V8PAM103S-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA V8PAM10SHM3/H
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA V8PA22HM3/I
