Bourns 600 V 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3J

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-8039
Mfr. Part No.:
CD214B-S3J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

CD214

Diode Configuration

Single

Rectifier Type

Rectifier Diode

Pin Count

2

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

96A

Maximum Operating Temperature

175°C

Width

3.6mm

Height

1.2mm

Standards/Approvals

No

Length

5.2mm

Automotive Standard

AEC-Q101

The Bourns CD214B-S3J offers Glass Passivated Rectifier Diodes for rectification applications, in a compact chip package compatible with DO-214AA (SMB) size format. The Glass Passivated Rectifier Diodes offer a forward current of 3 A with a choice of repetitive peak reverse voltage of 600 V.

RoHS compliant

Low profile

Low power loss, high efficiency

UL 94V-0 rating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy