Bourns 1 kV 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3M

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $8.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

$14.37

(exc. GST)

$15.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,275 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1225$0.575$14.38-
1250 - 2475$0.568$14.20$8.75
2500 +$0.552$13.80$57.50

*price indicative

Packaging Options:
RS Stock No.:
209-8042
Mfr. Part No.:
CD214B-S3M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

CD214

Rectifier Type

Rectifier Diode

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

96A

Maximum Operating Temperature

175°C

Height

1.2mm

Length

5.2mm

Width

3.6mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Bourns CD214B-S3M offers Glass Passivated Rectifier Diodes for rectification applications, in a compact chip package compatible with DO-214AA (SMB) size format. The Glass Passivated Rectifier Diodes offer a forward current of 3 A with a choice of repetitive peak reverse voltage of 1000 V.

RoHS compliant

Low profile

Low power loss, high efficiency

UL 94V-0 rating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy