Bourns 400 V 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3G
- RS Stock No.:
- 209-8037
- Mfr. Part No.:
- CD214B-S3G
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8037
- Mfr. Part No.:
- CD214B-S3G
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | CD214 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 96A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series CD214 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 96A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Automotive Standard AEC-Q101 | ||
The Bourns CD214B-S3G offers Glass Passivated Rectifier Diodes for rectification applications, in a compact chip package compatible with DO-214AA (SMB) size format. The Glass Passivated Rectifier Diodes offer a forward current of 3 A with a choice of repetitive peak reverse voltage of 400 V.
RoHS compliant
Low profile
Low power loss, high efficiency
UL 94V-0 rating
Halogen free
- RS Stock No. 2098032P
- Mfr. Part No. CD214B-S2D
Each (Supplied on a Reel)
$0.603
- RS Stock No. 2098032
- Mfr. Part No. CD214B-S2D
Each (In a Pack of 50)
$0.603
- RS Stock No. 2098034
- Mfr. Part No. CD214B-S2J
Each (In a Pack of 50)
$0.494
- RS Stock No. 2098042
- Mfr. Part No. CD214B-S3M
Each (In a Pack of 25)
$0.575
Related links
- Bourns 400 V 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3G
- Bourns 600 V 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3J
- Bourns 1 kV 2 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 1 kV 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2M
- Bourns 1 kV 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3M
- Bourns 600 V 3 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 600 V 2 A Diode Rectifier Diode 2-Pin DO-214AA










