Bourns 600 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2J
- RS Stock No.:
- 209-8034
- Mfr. Part No.:
- CD214B-S2J
- Brand:
- Bourns
This image is representative of the product range
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$24.70
(exc. GST)
$27.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,550 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.494 | $24.70 | - |
| 1250 - 2450 | $0.481 | $24.05 | 2% |
| 2500 + | $0.474 | $23.70 | 4% |
*price indicative
- RS Stock No.:
- 209-8034
- Mfr. Part No.:
- CD214B-S2J
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | CD214 | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 960mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.6mm | |
| Length | 5.2mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series CD214 | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 960mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Width 3.6mm | ||
Length 5.2mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Bourns 600 V 2 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 600 V 3 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 600 V 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3J
- Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2D
- Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 1 kV 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2M
- Bourns 1 kV 2 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 1 kV 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3M
