Bourns 600 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2J

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$735.00

(exc. GST)

$810.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.147$735.00
10000 - 15000$0.143$715.00
20000 +$0.141$705.00

*price indicative

RS Stock No.:
209-8033
Mfr. Part No.:
CD214B-S2J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

CD214

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

960mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Width

3.6mm

Standards/Approvals

No

Height

1.2mm

Length

5.2mm

Automotive Standard

AEC-Q101

The Glass Bourns CD214B-S2J passivated Rectifier Diodes offer a forward current of 2 A with a choice of repetitive peak reverse voltage of 600 V .Maximum Average Forward Current IF(AV) 2 A.

RoHS compliant

Low profile

Low power loss, high efficiency

UL 94V-0 rating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy