Bourns 1 kV 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2M
- RS Stock No.:
- 209-8035
- Mfr. Part No.:
- CD214B-S2M
- Brand:
- Bourns
This image is representative of the product range
Add 10000 more to save $130.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$3,445.00
(exc. GST)
$3,790.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.689 | $3,445.00 | - |
| 10000 - 15000 | $0.676 | $3,380.00 | $130.00 |
| 20000 + | $0.661 | $3,305.00 | $560.00 |
*price indicative
- RS Stock No.:
- 209-8035
- Mfr. Part No.:
- CD214B-S2M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | CD214 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series CD214 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Bourns 1 kV 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2M
- Bourns 1 kV 3 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 1 kV 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3M
- Bourns 600 V 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3J
- Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 600 V 2 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 600 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2J
- Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2D
