Nexperia 45 V 4.2 A Diode Schottky 3-Pin CFP15 PMEG060V030EPDZ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$471.00

(exc. GST)

$517.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 1500$0.314$471.00
3000 - 4500$0.308$462.00
6000 +$0.302$453.00

*price indicative

RS Stock No.:
152-7180
Mfr. Part No.:
PMEG060V030EPDZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

CFP15

Maximum Continuous Forward Current If

4.2A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

530mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Peak Reverse Current Ir

34mA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

12ns

Height

0.78mm

Length

5.8mm

Width

4.3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

60 V, 3 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 3 A

Reverse voltage: VR ≤ 60 V

Extremely low forward voltage

High power capability due to clip-bonding technology and heat sink

Small and thin SMD power plastic package, typical height 0.78 mm

AEC-Q101 qualified

Low voltage rectification

High efficiency DC-to-DC conversion

Switch mode power supply

Freewheeling application

Reverse polarity protection

Low power consumption application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy