Taiwan Semiconductor 45 V 10 A Diode Schottky 3-Pin SMPC4 TSUP10M45SH
- RS Stock No.:
- 216-9717
- Mfr. Part No.:
- TSUP10M45SH
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$738.00
(exc. GST)
$811.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.492 | $738.00 | - |
| 3000 - 4500 | $0.48 | $720.00 | 2% |
| 6000 + | $0.472 | $708.00 | 4% |
*price indicative
- RS Stock No.:
- 216-9717
- Mfr. Part No.:
- TSUP10M45SH
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | PCB | |
| Package Type | SMPC4 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 9mA | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 4.45mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type PCB | ||
Package Type SMPC4 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 9mA | ||
Maximum Operating Temperature 175°C | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 4.45mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Taiwan Semiconductor 45 V 10 A Diode Schottky 3-Pin SMPC4 TSUP10M45SH
- Taiwan Semiconductor 45 V 5 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 5 A Schottky 3-Pin SMPC4 TSUP5M45SH
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4 TSUP15M45SH
- Taiwan Semiconductor 60 V 10 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 60 V 10 A Diode Schottky 3-Pin SMPC4 TSUP10M60SH
- Taiwan Semiconductor 60 V 5 A Diode Schottky 3-Pin SMPC4
