Nexperia 45 V 14 A Diode Schottky 3-Pin CFP15 PMEG045V100EPDAZ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.25

(exc. GST)

$13.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 1240$1.225$12.25
1250 - 2490$1.195$11.95
2500 +$1.178$11.78

*price indicative

Packaging Options:
RS Stock No.:
151-3131
Mfr. Part No.:
PMEG045V100EPDAZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

CFP15

Maximum Continuous Forward Current If

14A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Common Cathode

Series

PMEG045V100EPD

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

600μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

210A

Maximum Forward Voltage Vf

490mV

Peak Reverse Recovery Time trr

37ns

Maximum Operating Temperature

175°C

Length

5.8mm

Height

0.78mm

Standards/Approvals

RoHS

Width

4.3mm

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.

45 V, 10 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 10 A

Reverse voltage: VR ≤ 45 V

Extremely low forward voltage

High power capability due to clip-bonding technology and heat sink

Small and thin SMD power plastic package, typical height 0.78 mm

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy