Nexperia 45 V 14 A Diode Schottky 3-Pin CFP15 PMEG045V100EPDZ
- RS Stock No.:
- 153-1954
- Mfr. Part No.:
- PMEG045V100EPDZ
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$28.18
(exc. GST)
$31.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $1.127 | $28.18 |
| 375 - 725 | $1.10 | $27.50 |
| 750 + | $1.082 | $27.05 |
*price indicative
- RS Stock No.:
- 153-1954
- Mfr. Part No.:
- PMEG045V100EPDZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | CFP15 | |
| Maximum Continuous Forward Current If | 14A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | PMEG045V100EPD | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 600μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Reverse Recovery Time trr | 37ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 0.78mm | |
| Width | 4.3mm | |
| Length | 5.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type CFP15 | ||
Maximum Continuous Forward Current If 14A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series PMEG045V100EPD | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 600μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Reverse Recovery Time trr 37ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 0.78mm | ||
Width 4.3mm | ||
Length 5.8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 45 V 14 A Diode Schottky 3-Pin CFP15
- Nexperia 45 V 14 A Diode Schottky 3-Pin CFP15 PMEG045V100EPDAZ
- Nexperia 45 V 4.2 A Diode Schottky 3-Pin CFP15 PMEG060V030EPDZ
- Nexperia 45 V 4.2 A Diode Schottky 3-Pin CFP15
- Nexperia 60 V 14 A Diode Schottky 3-Pin CFP15 PMEG060V100EPDZ
- Nexperia 60 V 14 A Diode Schottky 3-Pin CFP15
- Nexperia 60 V 14 A Diode Schottky 3-Pin CFP15 PMEG060V100EPDAZ
- Nexperia 100 V 8.4 A Diode Schottky 3-Pin CFP15
